Conex-It HMSA Series Vertical PCB PCB Header, 3 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save MYR5.00

View bulk pricing options

Subtotal (1 bag of 10 units)*

MYR12.90

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 4MYR12.90MYR1.29-
5 - 9MYR11.90MYR1.19MYR5.00
10 +MYR10.71MYR1.071MYR21.90

*price indicative

RS Stock No.:
845-839
Mfr. Part No.:
HMSA-030PTV
Manufacturer:
Conex-It
Find similar products by selecting one or more attributes.
Select all

Brand

Conex-It

Product Type

PCB Header

Series

HMSA

Pitch

3.81mm

Current

10A

Number of Contacts

3

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Tin Plated Copper

Contact Material

Thermoplastic

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

115°C

Contact Gender

Male

Standards/Approvals

cULus

Voltage

300V

COO (Country of Origin):
CN
The Conex-It PCB Male header is an essential component that facilitates reliable electrical connections in various electronic environments, ensuring effective signal transmission where space is limited.

Rated for 300V voltage and 20A current, providing robust electrical performance

Operates within a temperature range of -40°C to +115°C, ensuring reliability in various environments

Complies with cULus certification, guaranteeing safety and compatibility in numerous applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy