Molex 225053 Series Vertical Surface PCB Header, 8 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 834-914
- Mfr. Part No.:
- 225053-0881
- Manufacturer:
- Molex
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save MYR17.25
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR43.15
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR43.15 | MYR4.315 | - |
| 5 - 9 | MYR39.70 | MYR3.97 | MYR17.25 |
| 10 + | MYR35.82 | MYR3.582 | MYR73.30 |
*price indicative
- RS Stock No.:
- 834-914
- Mfr. Part No.:
- 225053-0881
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 225053 | |
| Current | 3.8A | |
| Pitch | 1.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Polyamide | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | REACH | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 225053 | ||
Current 3.8A | ||
Pitch 1.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Polyamide | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals REACH | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex 1.50mm Pitch, Micro-Lock Plus PCB header designed for single-row, vertical surface mount applications. It ensures robust electrical connections while offering ease of installation and compatibility with automated processes.
Active status ensures reliable availability
Durability rating of 30 mating cycles for longevity
Designed for 8 circuits, accommodating multiple connections
Constructed with low-halogen materials for compliance with environmental standards
Tin-bismuth plating enhances durability and ensures effective connectivity
Robotic placement compatibility simplifies assembly processes
Vertical orientation optimises space utilisation on PCBs
Related links
- Molex 225053 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 225053 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 225053 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 225053 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
