Molex 225053 Series Vertical Surface PCB Header, 2 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 834-912
- Mfr. Part No.:
- 225053-0281
- Manufacturer:
- Molex
N
Get a bulk buy discount
Add 5 more to save MYR13.15
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR32.69
FREE delivery for orders over RM 150.00
In Stock
- Plus 98 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR32.69 | MYR3.269 | - |
| 5 - 9 | MYR30.06 | MYR3.006 | MYR13.15 |
| 10 + | MYR27.12 | MYR2.712 | MYR55.70 |
*price indicative
- RS Stock No.:
- 834-912
- Mfr. Part No.:
- 225053-0281
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 225053 | |
| Product Type | PCB Header | |
| Pitch | 1.5mm | |
| Current | 3.8A | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Polyamide | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 225053 | ||
Product Type PCB Header | ||
Pitch 1.5mm | ||
Current 3.8A | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Polyamide | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex 1.50mm pitch PCB Header designed for surface mount applications, offering reliable connectivity in various electronic systems. Its compact, vertical arrangement ensures efficient use of space while maintaining robust electrical performance.
Active status ensures availability for immediate use
Constructed with low-halogen material for enhanced environmental compliance
Features a Durable design with a lifespan of up to 30 mating cycles
Utilises tin-bismuth plating for improved corrosion resistance and reliability
Offers a vertical orientation that optimises PCB layout flexibility
Related links
- Molex 225053 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 225053 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 225053 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 225053 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2481779-2 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
