TE Connectivity 3-1437020 Series Vertical Through Hole Connector, 10 Contact(s), 6.4 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 815-137
- Mfr. Part No.:
- 3-1437020-5
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 500 units)*
MYR2,071.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,071.29 | MYR4.143 |
*price indicative
- RS Stock No.:
- 815-137
- Mfr. Part No.:
- 3-1437020-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-1437020 | |
| Product Type | Connector | |
| Pitch | 6.4mm | |
| Number of Contacts | 10 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Thermoplastic | |
| Contact Plating | Gold over Nickel | |
| Row Pitch | 17.07mm | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Mating Pin Length | 14.73mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-1437020 | ||
Product Type Connector | ||
Pitch 6.4mm | ||
Number of Contacts 10 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Thermoplastic | ||
Contact Plating Gold over Nickel | ||
Row Pitch 17.07mm | ||
Termination Type IDC | ||
Contact Gender Female | ||
Mating Pin Length 14.73mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity versatile connector solution is designed for efficient electrical interconnectivity, featuring a reliable IDC design optimised for seamless integration within various applications. It ensures prompt data transmission and connection stability, catering to modern connectivity needs.
EU RoHS Directive 2011/65/EU compliant, ensuring minimal environmental impact
Does not contain REACH SVHC, enhancing safety standards
Halogen content exceeds 900 ppm, following acknowledged material norms
Suitable for various applications boasting high reliability and effectiveness
Related links
- TE Connectivity 3-64 Series Vertical PCB Rectangular Connector 3.96 mm Pitch Shrouded
- TE Connectivity 3-643 Series Straight Cable Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity RAST 2.5 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity 3-794 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity 3-794 Series Straight Surface 2 Contact(s) 2 Row, Shrouded
- TE Connectivity 3-794 Series Vertical Surface 2 Contact(s) 2 Row, Shrouded
- TE Connectivity 3-794 Series Straight Surface PCB Header 3 mm Pitch Shrouded
