TE Connectivity 3-643 Series Straight Cable Connector Assembly, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 796-084
- Mfr. Part No.:
- 3-643498-5
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 200 units)*
MYR1,313.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,313.30 | MYR6.567 |
*price indicative
- RS Stock No.:
- 796-084
- Mfr. Part No.:
- 3-643498-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-643 | |
| Product Type | Connector Assembly | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Number of Contacts | 5 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-643 | ||
Product Type Connector Assembly | ||
Pitch 2.54mm | ||
Current 5A | ||
Number of Contacts 5 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Material Tin | ||
Contact Plating Tin | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector assembly is designed for wire-to-board applications, featuring insulation displacement technology. It ensures reliable connectivity within various electronic devices, meeting industry standards for safety and performance.
5-position receptacle design accommodates multiple connections
Normal insertion force type for user-friendly installation
Locking ramp retention to secure mating connections
Constructed from nylon material for durability and reliability
Operation within a wide temperature range of -55 to 105 °C
Related links
- TE Connectivity CST Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Right Angle Through Hole Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity 3-644 Series Straight Cable Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity 3-644 Series Vertical Cable Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity 3-641 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity 3-64 Series Right Angle Cable Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
