TE Connectivity 533285-5 Series Vertical Through Hole PCB Header, 160 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 796-511
- Mfr. Part No.:
- 533285-5
- Manufacturer:
- TE Connectivity
N
Subtotal (1 tube of 4 units)*
MYR10,406.56
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR10,406.56 | MYR2,601.64 |
*price indicative
- RS Stock No.:
- 796-511
- Mfr. Part No.:
- 533285-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 533285-5 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 160 | |
| Housing Material | Polyphenylene Sulfide | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Tail Pin Length | 3.78mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 533285-5 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 160 | ||
Housing Material Polyphenylene Sulfide | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Tail Pin Length 3.78mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- US
The TE Connectivity connector is designed for high-performance environments, predominantly used in aerospace and defence applications. It ensures reliable interconnection solutions tailored for critical applications, enhancing overall system performance.
Engineered for robust performance in demanding aerospace and military settings
Compatible with a wide range of interconnection solutions including cable and harness assemblies
Fulfils MIL-Spec, QPL, and space-qualified requirements ensuring high reliability
Benefits from extensive testing and agency approvals to guarantee quality and performance
Related links
- Samtec ASP Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Molex 46556 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical PCB PCB Header 0.8 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- JAE WR Series PCB Header 0.5 mm Pitch Shrouded
