Molex 46556 Series Vertical Surface Mount PCB Header, 160 Contact(s), 1.27 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 817-489
- Mfr. Part No.:
- 46556-5745
- Manufacturer:
- Molex
N
Subtotal (1 reel of 150 units)*
MYR21,396.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR21,396.67 | MYR142.644 |
*price indicative
- RS Stock No.:
- 817-489
- Mfr. Part No.:
- 46556-5745
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 46556 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 2.7A | |
| Number of Contacts | 160 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin and Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 46556 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 2.7A | ||
Number of Contacts 160 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin and Gold | ||
Termination Type Surface Mount | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Voltage 240V ac | ||
- COO (Country of Origin):
- MY
The Molex high-performance board-to-board interconnect designed for seamless integration. Its Compact design ensures effective connections in various applications, making it Ideal for modern electronics requiring reliable signal transfer.
200 circuits allow for efficient signal management
Lead-free solder charge conforms to modern environmental standards
Vertical orientation maximises space utilisation on PCBs
Operating temperature range of -55° to +125°C ensures robustness in diverse conditions
Durability rated for 100 mating cycles enhances product longevity
Related links
- Molex 46556 Series Vertical Surface Connector 1.27 mm Pitch Shrouded
- Molex 46556 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 46556 Series Right Angle Surface PCB Header 1.27 mm Pitch Unshrouded
- Molex 46556 Series Vertical Surface Mount Connector 1.27 mm Pitch Unshrouded
- Molex 46556 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 46556 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 46556 Series Vertical Surface Mount Connector 1.27 mm Pitch Unshrouded
- Samtec ASP Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
