TE Connectivity 3-641 Series Vertical Cable Connector Assembly, 7 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

N

Subtotal (1 bag of 50 units)*

MYR1,184.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR1,184.07MYR23.681

*price indicative

RS Stock No.:
796-083
Mfr. Part No.:
3-641238-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

3-641

Pitch

2.54mm

Current

5A

Number of Contacts

7

Housing Material

66 Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Cable

Connector System

Wire-to-Board

Contact Material

Palladium Nickel

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

IDC

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

UL

Voltage

250V ac

COO (Country of Origin):
CN
The TE Connectivity connector assembly is a robust 7-position receptacle designed for insulation displacement connectivity in wire-to-board applications. It features a gold-plated contact Interface ensuring reliable electrical performance.

Compatible with stranded discrete wire types

Offers normal insertion force for ease of use

Operates within a temperature range of -55 to 105 °C

Recognised under relevant agency standards, ensuring compliance

Utilises a locking ramp for enhanced mating retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy