TE Connectivity 1-18278 Series Vertical Through Hole PCB Header, 180 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 786-121
- Mfr. Part No.:
- 1-1827875-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 184 units)*
MYR2,355.38
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR2,355.38 | MYR12.801 |
*price indicative
- RS Stock No.:
- 786-121
- Mfr. Part No.:
- 1-1827875-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-18278 | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 180 | |
| Housing Material | Polyester | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-18278 | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 180 | ||
Housing Material Polyester | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector features a robust design, specifically engineered for seamless board-to-wire connections, ensuring reliable performance in various applications. Its Advanced engineering caters to the demands of modern electrical systems, providing durability and efficiency.
Designed for optimal electrical performance and reliability across multiple applications
Utilises Advanced materials for enhanced durability and resistance to mechanical stress
Supports a wide wire range, accommodating varied installation requirements
Configured for easy assembly, saving time during installation and maintenance
Related links
- TE Connectivity AMP-HDI Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XL Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1-17996 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
