TE Connectivity 1-17996 Series Vertical Through Hole PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 785-419
- Mfr. Part No.:
- 1-179960-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 21 units)*
MYR2,064.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR2,064.86 | MYR98.327 |
*price indicative
- RS Stock No.:
- 785-419
- Mfr. Part No.:
- 1-179960-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-17996 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Number of Contacts | 6 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-17996 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Number of Contacts 6 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is a High quality connector designed for various applications, delivering reliable electrical connections with exceptional durability and performance characteristics. It combines innovative engineering with a robust design for enhanced functionality.
Durability guarantees long-lasting performance under repeated use
Withstanding voltage rating ensures safe operation in high-voltage environments
Versatile wire range accommodates various wire gauges for flexible applications
Designed for both horizontal and vertical mounting methods, adding installation convenience
Related links
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity 1-77087 Series Straight Through Hole PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-23774 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 1-24998 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 1-24988 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 1-1744 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
