TE Connectivity 2395 Series Vertical Board Connector, 20 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Subtotal (1 box of 10150 units)*

MYR152,645.05

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR152,645.05MYR15.039

*price indicative

RS Stock No.:
775-644
Mfr. Part No.:
2395225-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Series

2395

Pitch

2.5mm

Current

3A

Housing Material

Thermoplastic

Number of Contacts

20

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper

Row Pitch

2.5mm

Minimum Operating Temperature

-30°C

Termination Type

Through-Hole PCB Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity Connector component for printed circuit board applications. This assembly is available in multiple position sizes including 20P, 30P, and 40P to accommodate various circuit requirements.

Available in natural and blue thermoplastic colour options

Designed for use with TPA part numbers 2395226 1 or 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy