TE Connectivity 2395 Series Vertical Board Connector, 20 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 728-638
- Mfr. Part No.:
- 2395225-2
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 10150 units)*
MYR99,626.83
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR99,626.83 | MYR9.815 |
*price indicative
- RS Stock No.:
- 728-638
- Mfr. Part No.:
- 2395225-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2395 | |
| Product Type | Connector | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Through-Hole PCB Solder | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2395 | ||
Product Type Connector | ||
Current 3A | ||
Pitch 2.5mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Through-Hole PCB Solder | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector component for printed circuit board applications. This assembly is available in multiple position sizes including 20P, 30P, and 40P to accommodate various circuit requirements.
Available in natural and blue thermoplastic colour options
Designed for use with TPA part numbers 2395226 1 or 2
Related links
- TE Connectivity 2395 Series Vertical Board Connector 2.5 mm Pitch Shrouded
- TE Connectivity 1-102692 Series Vertical Board Connector 2.54 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.5 Series Vertical Board Connector Assembly 2.5 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.5 Series Vertical Board Connector Assembly 2.5 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.5 Series Vertical Board Connector Assembly 2.5 mm Pitch Shrouded
- TE Connectivity 2.5 mm Pitch 2 Row Straight
- TE Connectivity 2.5 mm Pitch 2 Row Straight
- TE Connectivity AMPMODU IV/V Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
