Molex 203263 Series Vertical Press Fit PCB Header, 1 Contact(s), 1 Row, Unshrouded

N
Get a bulk buy discount

Add 10 more to save MYR46.90

View bulk pricing options

Subtotal (1 pack of 2 units)*

MYR59.06

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 9MYR59.06MYR29.53-
10 - 24MYR54.37MYR27.185MYR46.90
25 +MYR49.03MYR24.515MYR250.75

*price indicative

RS Stock No.:
736-171
Mfr. Part No.:
2032630031
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

203263

Product Type

PCB Header

Current

200A

Number of Contacts

1

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Press Fit

Contact Plating

Silver

Contact Material

Copper Alloy

Termination Type

Press Fit

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Mating Pin Length

36mm

Voltage

600V ac

COO (Country of Origin):
CN
The Molex PCB Headers and Receptacles engineered for high-current power applications requiring robust board-to-board or busbar interconnections. It features an 8.00mm diameter pin with a 36.00mm engagement length to provide extended retention in thick substrates or multi-layer assemblies.

Silver-over-nickel plated copper alloy

200A current rating at 600V

Vertical press-fit design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy