TE Connectivity HPI Series Straight Cable Crimp Housing, 3 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 726-131
- Mfr. Part No.:
- 2502606-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 18000 units)*
MYR14,505.64
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR14,505.64 | MYR0.806 |
*price indicative
- RS Stock No.:
- 726-131
- Mfr. Part No.:
- 2502606-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HPI | |
| Product Type | Crimp Housing | |
| Pitch | 1.25mm | |
| Current | 3.6A | |
| Number of Contacts | 3 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 50V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HPI | ||
Product Type Crimp Housing | ||
Pitch 1.25mm | ||
Current 3.6A | ||
Number of Contacts 3 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0 | ||
Voltage 50V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity 1.25mm Small Form Factor Locking HPI connectors can be used where signal or low power needs to be routed through a device. The reduced size of the connector (saving up to 20% PCB space) and increased current capacity (up to 3X) allows for greater flexibility in design. The external locking feature ensures secure mating retention and helps to improve the reliability of the interconnect system by helping to prevent accidental unmating. These connectors address the needs of low-profile applications that require a reliable, secure wire-to-board signal or low-power connection.
Available extra board locking tabs deliver exceptional PCB retention strength particularly in high-vibration environments
Wide positive latch strengthens mating connection between the plug assembly and the receptacle
Audible and tactile click feedback when mating
Locking feature helps alleviate accidental unmating of the connectors due to pulling action
Helps to optimize printed circuit board space saving up to 20%
Up to 3X more current carrying capacity
Up to 3.6A current max
Operating Temperature range –40°C to +125°C
Gold plating options available
Related links
- TE Connectivity HPI Series Straight Cable Crimp Housing 1.25 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Cable Crimp Housing 1.25 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Cable Crimp Housing 1.25 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Cable Crimp Housing 1.25 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Cable Crimp Housing 1.25 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Cable Crimp Housing 1.25 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Cable Crimp Housing 1.25 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Cable Crimp Housing 1.25 mm Pitch Shrouded
