Molex 87858 Series Parallel Surface Mount PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 693-928
- Mfr. Part No.:
- 87858-0550
- Manufacturer:
- Molex
Subtotal (1 reel of 1200 units)*
MYR3,737.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR3,737.34 | MYR3.114 |
*price indicative
- RS Stock No.:
- 693-928
- Mfr. Part No.:
- 87858-0550
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87858 | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Parallel | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.80mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87858 | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Parallel | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.80mm | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex milli-grid breakaway header is designed for reliable surface mount connections in demanding applications. Built for performance and efficiency, this component features a 2.00mm pitch Ideal for wire-to-board signals, facilitating seamless integration into various PCB designs. The innovative design ensures a secure connection with its robust black high-temperature thermoplastic resin and copper alloy components, guaranteeing longevity and stability. Lead-free and compliant with industry standards, the product addresses both environmental and regulatory concerns while maintaining optimal functionality. This versatile header is suitable for multiple configurations, enhancing the design flexibility for engineers and manufacturers alike.
Meets 94V-0 flammability standards, ensuring safety in challenging environments
Features a pick-and-place polyimide tape for ease of assembly and handling
Mated height of 3.20mm keeps profiles low while maintaining functionality
Available in embossed tape on reel packaging for convenient procurement
Directly mates with 2.00mm single row receptacles, enhancing design compatibility
Features a pick-and-place polyimide tape for ease of assembly and handling
Mated height of 3.20mm keeps profiles low while maintaining functionality
Available in embossed tape on reel packaging for convenient procurement
Directly mates with 2.00mm single row receptacles, enhancing design compatibility
Related links
- Molex 87858 Series Parallel Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87858 Series Parallel Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex Sherlock Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP SMC Essential Series Parallel Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Parallel Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Parallel Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Parallel Surface Mount PCB Header 1.27 mm Pitch
- Molex 87898 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Unshrouded
