Molex 87858 Series Parallel Surface Mount PCB Header, 7 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 693-498
- Mfr. Part No.:
- 87858-0750
- Manufacturer:
- Molex
Subtotal (1 reel of 1200 units)*
MYR4,738.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR4,738.68 | MYR3.949 |
*price indicative
- RS Stock No.:
- 693-498
- Mfr. Part No.:
- 87858-0750
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87858 | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 7 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Parallel | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | PCB Header | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 2.80mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87858 | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 7 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Parallel | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System PCB Header | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 2.80mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex milli-grid breakaway header is designed for reliable and efficient connectivity in Compact electronic applications. This surface mount component features a 2.00mm pitch and supports seven circuits, making it Ideal for high-density configurations. Its robust construction includes tin plating for optimal conductivity, and it adheres to lead-free regulations, ensuring compliance with environmental standards. With a mating pin length of 3.20mm, it allows for secure and Durable connections, promoting longevity and performance in various PCB designs.
High-temperature thermoplastic resin enhances durability in demanding applications
Compatible with 2.00mm single row receptacles for flexible design solutions
Compact and efficient layout maximizes space utilization on PCBs
Designed for signal and wire-to-board applications, ensuring reliability
Embossed tape on reel packaging streamlines manufacturing processes
Compatible with 2.00mm single row receptacles for flexible design solutions
Compact and efficient layout maximizes space utilization on PCBs
Designed for signal and wire-to-board applications, ensuring reliability
Embossed tape on reel packaging streamlines manufacturing processes
Related links
- Molex 87858 Series Parallel Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87858 Series Parallel Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex Sherlock Series Straight Through Hole PCB Header 2 mm Pitch
- Phoenix Contact Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Unshrouded
- Phoenix Contact IPCV Series Vertical Wave Soldering Mount PCB Header 7.62 mm Pitch Unshrouded
- TE Connectivity AMP SMC Essential Series Parallel Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Parallel Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Parallel Surface Mount PCB Header 1.27 mm Pitch
