Molex 87920 Series Vertical Surface Mount PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 693-500
- Mfr. Part No.:
- 87920-8115
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-500
- Mfr. Part No.:
- 87920-8115
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87920 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87920 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- ID
The Molex C-Grid Header is an innovative solution designed for seamless board-to-board and wire-to-board connections. Engineered for surface mount applications, this dual-row header features 14 circuits and is characterized by its reliable gold plating, ensuring excellent connectivity and durability. With a Compact height of just 6.10mm and a pitch of 2.54mm, it is optimized for space-constrained settings, making it an essential component for modern electronics. The product is lead-free and packaged in tape and reel for efficient handling during assembly, further enhancing its appeal in high-volume production environments.
Gold plating guarantees superior electrical performance and reduced contact resistance
Optimized for reflow soldering, supporting automated assembly processes
2.54mm pitch provides compatibility with various standard connectors
Meets industry compliance requirements ensuring reliability in application
Suitable for use with a wide range of mating parts, increasing versatility
Optimized for reflow soldering, supporting automated assembly processes
2.54mm pitch provides compatibility with various standard connectors
Meets industry compliance requirements ensuring reliability in application
Suitable for use with a wide range of mating parts, increasing versatility
Related links
- Molex 87920 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 15-91 Series Vertical Surface Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
