TE Connectivity 79461 Series Right Angle Through Hole PCB Header, 8 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 678-730
- Mfr. Part No.:
- 794618-8
- Manufacturer:
- TE Connectivity
N
Subtotal (1 tray of 150 units)*
MYR1,167.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR1,167.35 | MYR7.782 |
*price indicative
- RS Stock No.:
- 678-730
- Mfr. Part No.:
- 794618-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 79461 | |
| Pitch | 3mm | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 79461 | ||
Pitch 3mm | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity 8 position Micro MATE-N-LOK right-angle header assembly designed for Compact and reliable wire-to-board connections. It ensures secure electrical connections in miniature applications while optimizing space.
Compact design for efficient use of space
Durable construction for consistent performance
Suitable for general electrical and electronic applications
Related links
- TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle PCB Header 3 mm Pitch Shrouded
- TE Connectivity 2-14451 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity AMPMODU HV-100/HV-190 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity SGI2.0 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-22714 Series Right Angle PCB PCB Header 7.5 mm Pitch Shrouded
- TE Connectivity 2483 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
