TE Connectivity MATE-N-LOK Series Right Angle PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 678-443
- Mfr. Part No.:
- 794618-4
- Manufacturer:
- TE Connectivity
N
Subtotal (1 tray of 250 units)*
MYR1,348.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR1,348.64 | MYR5.395 |
*price indicative
- RS Stock No.:
- 678-443
- Mfr. Part No.:
- 794618-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | MATE-N-LOK | |
| Current | 5A | |
| Pitch | 3mm | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series MATE-N-LOK | ||
Current 5A | ||
Pitch 3mm | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals VDE | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity 4 position Micro MATE-N-LOK right-angle header assembly designed for Compact and reliable wire-to-board connections. It provides secure electrical connections in miniature applications while saving space.
Compact design for space-efficient installations
Durable construction for consistent performance
Suitable for general electrical and electronic applications
Related links
- TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Through Hole Header 4.14 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
