Megger PAT410 PAT Tester, Class I, Class II Test Type
- RS Stock No.:
- 705-1828
- Distrelec Article No.:
- 302-42-410
- Mfr. Part No.:
- 1000-748
- Manufacturer:
- Megger
Subtotal (1 unit)*
MYR15,470.75
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15,470.75 |
*price indicative
- RS Stock No.:
- 705-1828
- Distrelec Article No.:
- 302-42-410
- Mfr. Part No.:
- 1000-748
- Manufacturer:
- Megger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Tester Type | Pass/Fail PAT | |
| Product Type | PAT Tester | |
| Test Type | Class I, Class II | |
| Testing Method | Automatic, Manual | |
| Download | Yes | |
| Flash Test | Yes | |
| Model Number | PAT410 | |
| Plug Type | 3-Pin (Global) | |
| Power Source | Mains | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 255mm | |
| Weight | 2.7kg | |
| Length | 320mm | |
| Height | 145mm | |
| Standards/Approvals | IEC 61010-1 | |
| Maximum Supply Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Tester Type Pass/Fail PAT | ||
Product Type PAT Tester | ||
Test Type Class I, Class II | ||
Testing Method Automatic, Manual | ||
Download Yes | ||
Flash Test Yes | ||
Model Number PAT410 | ||
Plug Type 3-Pin (Global) | ||
Power Source Mains | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Width 255mm | ||
Weight 2.7kg | ||
Length 320mm | ||
Height 145mm | ||
Standards/Approvals IEC 61010-1 | ||
Maximum Supply Voltage 230V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
PAT400 Series Downloading Portable Appliance Testers (EURO)
Electrical equipment safety testing in accordance with DIN VDE 0701-0702
Fully configurable for fast testing and high productivity
250V and 500V insulation tests and 200mA continuity test
Differential, substitute or touch leakage current tests with 10 μA resolution
Large 5.7¼in. VGA backlit colour screen for clear & easily understandable results
Tests for standard, RCD-protected and anti-surge extension leads
5 user defined soft-keys for direct access to frequently used functions
Full QWERTY keypad for precise data entry
10,000 Record memory for interruption-free testing
USB port for quick data downloads to a memory stick
2 USB ports for optional barcode reader and printer
Selectable PASS/FAIL limits
Instant re-start for fast testing across multiple rooms
Interrupt-time tests for portable or plug-in RCDs
Adjustable test times allow Faster testing for increased productivity
230V operation and testing
Operational test with VA display
PAT450 additional features:
10A and 25A Protective Earth tests with high duty cycle for repetitive testing
1.5kV ac and 3kV ac high voltage test
Software Package - Basic FormFiller Certification
Operators can access and download for free the software package from Megger via the web site. Offering users a quick and simple solution to create and store standard IET certification forms and PAT certificates. Suitable for use on Windows® platforms running JAVA 8. FormFiller provides a simple, intuitive form completion tool, allowing professional printed certificates and documentation to be produced with negligible software skills. All certificates and forms can be stored within the application or exported in PDF form.
Features
• Simple operational interface;• Storage of completed forms with retrieval by certificate type or client;• PDF export facility for safe and simple distribution;• Multi-page Schedules for testing larger installations;• Drop down fields to speed up certificate completion
Supplied with
User Guide CD, extension lead adaptor, quick-start guide, carry case and document wallet, IEC C6 to C13 plug adaptor, bond/continuity test lead with croc-clip and probe, High Voltage probe(PAT450 only)
Related links
- Megger PAT410 PAT Tester Class II Test Type
- Megger PAT450 PAT Tester Class II Test Type
- Megger PAT350 PAT Tester Class II Test Type
- Seaward PrimeTest 50 UK PAT Tester Class II Test Type
- Fluke 6200 PAT Tester Class II Test Type
- Megger PAT 120-DE PAT Tester Class I Test Type
- Megger PAT320 PAT Tester Class I Test Type
- Megger PAT420 PAT Tester Class I Test Type
