Megger PAT 120-DE PAT Tester, Class II, Class I Test Type

Subtotal (1 unit)*

MYR4,615.53

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,615.53

*price indicative

RS Stock No.:
823-0410
Mfr. Part No.:
1003-066
Manufacturer:
Megger
Find similar products by selecting one or more attributes.
Select all

Brand

Megger

Product Type

PAT Tester

Tester Type

Pass/Fail PAT

Test Type

Class II, Class I

Testing Method

Automatic, Manual

Model Number

PAT 120-DE

Power Source

Battery

Plug Type

CEE 7/4

Battery Type

AA

Battery Life

4days

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

IEC 61010-1

Weight

1.2kg

Height

78mm

Length

203mm

Width

148mm

Maximum Supply Voltage

230V ac

RoHS Status: Not Applicable

COO (Country of Origin):
GB

PAT 120-(DE Version) Portable Appliance Tester


The PAT120 series of hand help portable appliance testers enable simple, fast safety testing in all environments including offices, shops and business units. The portable appliance tester is ideally suited to training organisations with a very short learning curve and tough, reliable functionality.

The PAT120 model has test groups available for Class I, Class II and Extension/Power leads

Simple Tick/Cross, pass/fail indication Plus measurement

Includes 250 V Insulation and Leakage testing for safe IT testing and surge protected devices

Testing portable and fixed electrical equipment

Tough, rubber armoured with built-in front cover, hardened, scratch proof display window

Supplied with

4mm plug lead probe + croc clip, extension lead adaptor, carry case.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy