Sloan, Red Panel LED, 8.2 mm, Solder Lug Termination, IP64 12V
- RS Stock No.:
- 283-5508
- Distrelec Article No.:
- 133-71-190
- Mfr. Part No.:
- 3434S1R1R14ERB
- Manufacturer:
- Sloan
Subtotal (1 unit)*
MYR102.21
FREE delivery for orders over RM 150.00
Being discontinued
- Final 143 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR102.21 |
*price indicative
- RS Stock No.:
- 283-5508
- Distrelec Article No.:
- 133-71-190
- Mfr. Part No.:
- 3434S1R1R14ERB
- Manufacturer:
- Sloan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sloan | |
| Lens Colour | Transparent | |
| Product Type | Panel LED | |
| Maximum Forward Current | 20mA | |
| Terminal Type | Solder Lug | |
| LED Colour | Red | |
| IP Rating | IP64 | |
| Mount Hole Size | 8.2 mm | |
| Maximum Supply Voltage | 12V | |
| Luminous Intensity | 3.6cd | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Sloan | ||
Lens Colour Transparent | ||
Product Type Panel LED | ||
Maximum Forward Current 20mA | ||
Terminal Type Solder Lug | ||
LED Colour Red | ||
IP Rating IP64 | ||
Mount Hole Size 8.2 mm | ||
Maximum Supply Voltage 12V | ||
Luminous Intensity 3.6cd | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CH
