Bulgin Indicator, Green Panel Mount LED Indicator DX Series Series, 8 mm, Solder Lug Termination, IP67 12V
- RS Stock No.:
- 862-138
- Mfr. Part No.:
- DX08LG012B
- Manufacturer:
- Bulgin
N
This image is representative of the product range
Subtotal (1 unit)*
MYR41.52
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR41.52 |
*price indicative
- RS Stock No.:
- 862-138
- Mfr. Part No.:
- DX08LG012B
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount LED Indicator | |
| Lens Colour | Green | |
| Number of LEDs | 1 | |
| Sub Type | Indicator | |
| Terminal Type | Solder Lug | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 12V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Standards/Approvals | ROHS | |
| Length | 200mm | |
| Series | DX Series | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount LED Indicator | ||
Lens Colour Green | ||
Number of LEDs 1 | ||
Sub Type Indicator | ||
Terminal Type Solder Lug | ||
LED Colour Green | ||
IP Rating IP67 | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 12V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Standards/Approvals ROHS | ||
Length 200mm | ||
Series DX Series | ||
- COO (Country of Origin):
- CN
The Bulgin vandal-resistant indicator boasts an 8mm diameter with robust construction, designed to provide effective lighting and visibility in various conditions. Its primary function is to deliver reliable illumination for enhanced user feedback.
Vandal resistant design ensures durability in challenging environments
Flat-round indicator profile offers a sleek aesthetic
High illumination colour of green clearly signifies operational status
Rated for 12V operation, compatible with many standard applications
