Bulgin Indicator, Green Panel Mount LED Indicator DX Series Series, 6 mm, Solder Lug Termination, IP67 24V
- RS Stock No.:
- 862-162
- Mfr. Part No.:
- DX06LG024B
- Manufacturer:
- Bulgin
N
This image is representative of the product range
Subtotal (1 unit)*
MYR30.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR30.00 |
*price indicative
- RS Stock No.:
- 862-162
- Mfr. Part No.:
- DX06LG024B
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Lens Colour | Green | |
| Product Type | Panel Mount LED Indicator | |
| Number of LEDs | 1 | |
| Sub Type | Indicator | |
| LED Colour | Green | |
| Terminal Type | Solder Lug | |
| IP Rating | IP67 | |
| Mount Hole Size | 6 mm | |
| Maximum Supply Voltage | 24V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Length | 200mm | |
| Standards/Approvals | ROHS | |
| Series | DX Series | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Lens Colour Green | ||
Product Type Panel Mount LED Indicator | ||
Number of LEDs 1 | ||
Sub Type Indicator | ||
LED Colour Green | ||
Terminal Type Solder Lug | ||
IP Rating IP67 | ||
Mount Hole Size 6 mm | ||
Maximum Supply Voltage 24V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Length 200mm | ||
Standards/Approvals ROHS | ||
Series DX Series | ||
- COO (Country of Origin):
- CN
The Bulgin 6mm Vandal Resistant Indicator serves as a reliable signalling device designed for robustness and durability in challenging environments. Its primary function is to provide clear illumination while emphasising resilience against tampering.
Offers a dielectric withstanding voltage of 1500V
Certified IP67 rating ensuring protection against dust and water
Constructed from black plated brass, combining aesthetics and strength
Supports a wide illumination voltage of 24V for versatile applications
