Bulgin Indicator, Red Panel Mount LED Indicator DX Series Series, 8 mm, Solder Lug Termination, IP67 12V
- RS Stock No.:
- 862-134
- Mfr. Part No.:
- DX08LR012B
- Manufacturer:
- Bulgin
N
This image is representative of the product range
Subtotal (1 unit)*
MYR41.52
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR41.52 |
*price indicative
- RS Stock No.:
- 862-134
- Mfr. Part No.:
- DX08LR012B
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount LED Indicator | |
| Lens Colour | Red | |
| Number of LEDs | 1 | |
| Sub Type | Indicator | |
| Terminal Type | Solder Lug | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 12V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Length | 200mm | |
| Standards/Approvals | ROHS | |
| Series | DX Series | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount LED Indicator | ||
Lens Colour Red | ||
Number of LEDs 1 | ||
Sub Type Indicator | ||
Terminal Type Solder Lug | ||
LED Colour Red | ||
IP Rating IP67 | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 12V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Length 200mm | ||
Standards/Approvals ROHS | ||
Series DX Series | ||
- COO (Country of Origin):
- CN
The Bulgin indicator is a vandal-resistant solution designed for reliability in challenging environments. Featuring an 8mm diameter and a bright red illumination, it enhances visibility while ensuring durability with a black plated brass body.
8mm diameter design ensures compatibility with standard panel cutouts
Red illumination at 12V provides clear visibility in low-light conditions
Vandal-resistant functionality maintains integrity in demanding installations
IP67 rating guarantees protection against dust and water ingress
