RND Indicator, Green LED Indicator RND 210 Series, 8 mm, Pin Termination, IP40
- RS Stock No.:
- 804-928
- Mfr. Part No.:
- RND 210-00011
- Manufacturer:
- RND
N
Subtotal (1 unit)*
MYR36.14
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR36.14 |
*price indicative
- RS Stock No.:
- 804-928
- Mfr. Part No.:
- RND 210-00011
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Lens Colour | Green | |
| Product Type | LED Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 10mA | |
| Sub Type | Indicator | |
| LED Colour | Green | |
| Terminal Type | Pin | |
| IP Rating | IP40 | |
| Mount Hole Size | 8 mm | |
| Input Voltage Type | DC | |
| Length | 11mm | |
| Series | RND 210 | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand RND | ||
Lens Colour Green | ||
Product Type LED Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 10mA | ||
Sub Type Indicator | ||
LED Colour Green | ||
Terminal Type Pin | ||
IP Rating IP40 | ||
Mount Hole Size 8 mm | ||
Input Voltage Type DC | ||
Length 11mm | ||
Series RND 210 | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- CN
The RND LED indicator is an essential component designed for panel installations, providing clear illumination in various applications. It serves as a reliable Visual signal, ensuring efficient operational monitoring with a robust design.
Press-fit body accommodates different panel thicknesses
Current rating of 10 mA ensures efficient performance
Flush-mounted design allows for a seamless finish
LED diameter of 3.2 mm offers clear visibility
Related links
- RND Red Wire Terminal Indicator Lamp RND 210 Series Wire Termination 240V
- RND LED 8 mm, Solder Tab Termination 24V
- RND LED Panel Mount Indicator RND 210 Series Solder Tab Termination 24V
- RND LED Indicator M6 IP67 24V
- RND LED Panel Mount Indicator RND 210 Series Solder Tab Termination 12V
- APEM LED Indicator 8 mm IP67 24V dc
- APEM LED Indicator 8 mm IP67 28V dc
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel Green LED, IP67 250 V ac
