RND Red Wire Terminal Indicator Lamp RND 210 Series, 6.4 mm, Wire Termination, IP40, 240V
- RS Stock No.:
- 804-922
- Mfr. Part No.:
- RND 210-00027
- Manufacturer:
- RND
N
Subtotal (1 unit)*
MYR32.57
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR32.57 |
*price indicative
- RS Stock No.:
- 804-922
- Mfr. Part No.:
- RND 210-00027
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Voltage | 240V | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Red | |
| Lamp Base | Wire Terminal | |
| Current | 1mA | |
| Mount Type | Panel Mount | |
| Termination Type | Wire | |
| IP Rating | IP40 | |
| Bezel Style | Flush | |
| Mount Hole Size | 6.4 mm | |
| Bezel Colour | Silver | |
| Length | 31mm | |
| Series | RND 210 | |
| Lens Shape | Round | |
| Select all | ||
|---|---|---|
Brand RND | ||
Voltage 240V | ||
Product Type Indicator Lamp | ||
Light Output Colour Red | ||
Lamp Base Wire Terminal | ||
Current 1mA | ||
Mount Type Panel Mount | ||
Termination Type Wire | ||
IP Rating IP40 | ||
Bezel Style Flush | ||
Mount Hole Size 6.4 mm | ||
Bezel Colour Silver | ||
Length 31mm | ||
Series RND 210 | ||
Lens Shape Round | ||
- COO (Country of Origin):
- CN
The RND indicator lamp is designed for efficient signalling with a 6.4 mm panel cutout, ensuring clear visibility in various applications. It serves as a reliable Visual alerting solution in diverse environments.
Panel cutout size of 6.4 mm allows for easy installation in standard fittings
Available in multiple light types, providing flexibility for different signalling needs
High voltage options up to 125 V accommodate a range of power requirements
Related links
- RND Indicator 8 mm IP40
- RND LED Panel Mount Indicator RND 210 Series Solder Tab Termination 12V
- RND LED 8 mm, Solder Tab Termination 24V
- RND LED Panel Mount Indicator RND 210 Series Solder Tab Termination 24V
- RND LED Indicator M6 IP67 24V
- RND RND 210 Series Push Button Switch Panel Mount IP67 250 V
- RND RND 210 Series Vandal Proof Push Button Switch Panel SPST 36 V dc
- RND RND 210 Series Push Button Switch Panel Mount, SPST 250 V
