Master Lock Combination Aluminium Padlock, 22 mm Shackle Length, 3 mm Diameter, 30mm Body

N

Subtotal (1 unit)*

MYR60.55

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR60.55

*price indicative

RS Stock No.:
949-862
Mfr. Part No.:
620EURD
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Padlock

Lock Type

Combination

Shackle Diameter

3mm

Shackle Length

22mm

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor & Outdoor

Material

Aluminium

Width

30mm

Application

Luggage, Secure Bags

Quantity Per Package

6Per Pack

Standards/Approvals

No

COO (Country of Origin):
CN
The Master Lock heavy-duty padlock is designed for high-security applications, ensuring robust protection for your valuables and important assets. Its Durable construction and Advanced locking mechanism provide peace of mind in various environments.

Constructed from hardened steel for exceptional strength

Weather-resistant materials ensure reliability in outdoor conditions

Precision pin tumbler cylinder offers enhanced pick resistance

Large shackle clearance accommodates a variety of uses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy