Master Lock Combination Steel, Zinc Padlock, 20 mm Shackle Length, 3 mm Diameter, 30mm Body

N

Subtotal (1 pack of 2 units)*

MYR179.79

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR179.79MYR89.895

*price indicative

RS Stock No.:
949-859
Mfr. Part No.:
4686EURT
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Lock Type

Combination

Product Type

Padlock

Shackle Diameter

3mm

Shackle Length

20mm

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor & Outdoor

Material

Steel, Zinc

Colour

Assorted

Width

30mm

Application

Luggage, Secure Bags

Quantity Per Package

4Per Pack

Standards/Approvals

No

COO (Country of Origin):
CN
The Master Lock chain and padlock combination security system offers robust protection for various belongings while ensuring user convenience. This versatile locking solution is designed for reliability in safeguarding valuable items.

Durable chain construction provides enhanced security against tampering

Convenient combination mechanism eliminates the need for keys

Weather-resistant materials ensure longevity in outdoor environments

Versatile design allows for use on gates, sheds, and bicycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy