Kasp Padlock Brass Padlock Keyed Alike, 12 mm Shackle Length, 3.5 mm Diameter, 20mm Body

This image is representative of the product range

Subtotal (1 unit)*

MYR47.41

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR47.41

*price indicative

RS Stock No.:
794-920
Mfr. Part No.:
K12520A4
Manufacturer:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Product Type

Padlock

Lock Type

Padlock

Shackle Diameter

3.5mm

Shackle Length

12mm

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Brass

Width

20mm

Application

Garage, Gates, Sheds, Tool Box

Quantity Per Package

1Each

Number of Keys

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Brass Pad is a secure locking solution designed for various applications, ensuring reliable protection for your valuables with its Durable construction and user-friendly design.

Hardened steel shackle for enhanced security

Solid brass body ensures resistance to wear

Paracentric keyway offers added protection against picking

Supplied with 2 keys for convenience

Keyed alike feature allows all padlocks of this order code to use the same key

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy