Kasp Padlock Brass Padlock Keyed Alike, 34 mm Shackle Length, 9.5 mm Diameter, 60mm Body

This image is representative of the product range

Subtotal (1 unit)*

MYR165.77

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR165.77

*price indicative

RS Stock No.:
794-947
Mfr. Part No.:
K12560A1
Manufacturer:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

9.5mm

Shackle Length

34mm

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Brass

Width

60mm

Application

Garage, Gates, Sheds, Tool Box

Quantity Per Package

1Each

Number of Keys

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Brass padlock is a premium security solution designed for durability and strength, featuring a solid brass body that ensures reliable protection for your valuables.

Hardened steel shackle provides enhanced resistance against cutting

Double bolted locking mechanism secures the lock against tampering

Solid brass body ensures longevity and resilience to harsh conditions

Anti pick mushroom pins enhance security against lock picking

Paracentric keyway allows for a higher degree of key security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy