3M Clear Extreme Sealing Tape 4411N Box Sealing Tape, 5.5 m x 55mm
- RS Stock No.:
- 877-028
- Mfr. Part No.:
- 7100137182
- Manufacturer:
- 3M
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 877-028
- Mfr. Part No.:
- 7100137182
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Box Sealing Tape | |
| Backing Material | Ionomer | |
| Width | 55mm | |
| Length | 5.5m | |
| Thickness | 1mm | |
| Colour | Clear | |
| Trade Name | Extreme Sealing Tape 4411N | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Box Sealing Tape | ||
Backing Material Ionomer | ||
Width 55mm | ||
Length 5.5m | ||
Thickness 1mm | ||
Colour Clear | ||
Trade Name Extreme Sealing Tape 4411N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M adhesive tape that offers Durable bonding capabilities, Ideal for eliminating the need for mechanical fasteners in various applications. Its unique composition ensures a reliable, high-strength bond.
Modified acrylic adhesive delivers superior adhesion to a variety of surfaces
Conformable foam core provides flexibility for low-profile bonding
Resistant to UV and solvent, ensuring long-term performance in outdoor applications
Fast and easy-to-use method for permanent bonding enhances manufacturing efficiency
Related links
- 3M Brown Scotch 309 Box Sealing Tape, 66 m x 55mm
- 3M Extreme Sealing Tape 4411 Duct Tape Transparent, Transparent
- 3M Transparent Scotch Performance Low Noise Box Sealing Tape 3707 Box Sealing Tape, 66 mm x 66mm
- 3M Brown Scotch Box Sealing Tape, 66 m x 48mm
- 3M Transparent 375E Scotch® Box Sealing Tape, 990 mm x 50mm
- Dymo Black on Clear Label Printer Tape 12 mm Width
- Dymo Black on Clear Label Printer Tape 9 mm Width
- Dymo Black on White Label Printer Tape 24 mm Width 24 mm Label Width