Elka Gb White Reusable Overall, L
- RS Stock No.:
- 235-5810
- Mfr. Part No.:
- E0101/W/L
- Manufacturer:
- Elka Gb
Subtotal (1 unit)*
MYR296.84
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR296.84 |
*price indicative
- RS Stock No.:
- 235-5810
- Mfr. Part No.:
- E0101/W/L
- Manufacturer:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Size | L | |
| Product Type | Overall | |
| Sub Type | Bib & Brace | |
| Colour | White | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605 Type (PB)4, EN 14126 PB(4)-B, EN343 41X | |
| Gender | Unisex | |
| Material | 100% Polyamide, Polyurethane, Plutonium | |
| Resistance Features | Cold Resistant | |
| Closure Type | Button | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Size L | ||
Product Type Overall | ||
Sub Type Bib & Brace | ||
Colour White | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605 Type (PB)4, EN 14126 PB(4)-B, EN343 41X | ||
Gender Unisex | ||
Material 100% Polyamide, Polyurethane, Plutonium | ||
Resistance Features Cold Resistant | ||
Closure Type Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Elka PU/Nylon Waterproof Bib & Brace is used in Facility Management and Agriculture industries. It has composition of PU Polyamide DWR 240 G.
It is Fish Oil Resistant and Cold Resistant
It has Press buttons in legs
It has adjustable suspenders with Fix-lock
