Skytec Royal Blue Reusable Overall, 114 → 122 cm, XL
- RS Stock No.:
- 235-5736
- Mfr. Part No.:
- CCHLT/005550/RY4
- Manufacturer:
- Skytec
This image is representative of the product range
Subtotal (1 unit)*
MYR674.48
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR674.48 |
*price indicative
- RS Stock No.:
- 235-5736
- Mfr. Part No.:
- CCHLT/005550/RY4
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | XL | |
| Sub Type | Bib & Brace | |
| Colour | Royal Blue | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605 | |
| Gender | Unisex | |
| Chest Size | 114 → 122 cm | |
| Material | Polyurethane, Polyvinyl Chloride | |
| Resistance Features | Anti-Bacterial | |
| Inside Leg | 810mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size XL | ||
Sub Type Bib & Brace | ||
Colour Royal Blue | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605 | ||
Gender Unisex | ||
Chest Size 114 → 122 cm | ||
Material Polyurethane, Polyvinyl Chloride | ||
Resistance Features Anti-Bacterial | ||
Inside Leg 810mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Alpha Solway Chemsol HG Lite Bib 'n' Brace is a range of lightweight, flexible garments developed for wash-down applications in the food industry. This range is made from a soft and durable fabric material, a blend of PVC/PU offering long-lasting chemical protection and resistance to animal fat and food oils.
Anti-bacterial coating which prevents mold build-up
Fully liquid proof
Light weight 305gm2 PVC/PU
Greater flexibility due to the PVC/PU blend
Stronger stitched and high frequency welded seams
