Skytec Royal Blue Reusable Overall, 122 → 130 cm, 2XL
- RS Stock No.:
- 235-5732
- Mfr. Part No.:
- CCHLJ/005400/RY5
- Manufacturer:
- Skytec
This image is representative of the product range
Subtotal (1 unit)*
MYR950.74
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR950.74 |
*price indicative
- RS Stock No.:
- 235-5732
- Mfr. Part No.:
- CCHLJ/005400/RY5
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 2XL | |
| Product Type | Overall | |
| Sub Type | Jacket | |
| Hi-Vis | No | |
| Colour | Royal Blue | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605 | |
| Gender | Unisex | |
| Chest Size | 122 → 130 cm | |
| Material | Polyvinyl Chloride, Polyurethane | |
| Resistance Features | Chemical Resistant, Liquid Resistant | |
| Closure Type | Zipper, Velcro | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 2XL | ||
Product Type Overall | ||
Sub Type Jacket | ||
Hi-Vis No | ||
Colour Royal Blue | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605 | ||
Gender Unisex | ||
Chest Size 122 → 130 cm | ||
Material Polyvinyl Chloride, Polyurethane | ||
Resistance Features Chemical Resistant, Liquid Resistant | ||
Closure Type Zipper, Velcro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Alpha Solway Chemsol HG Lite is a Lightweight 305gm2 PVC/PU Jacket with Hood. These garment are re-usable with chemical protective clothing. They offer enhanced protection against animal fats and food oils and has Anti-bacterial coating which prevents mold build-up.
Great flexibility due to the PVC/PU blend
Stronger stitched and high frequency welded seams
Fully liquid proof
