Skytec Navy Reusable Overall, 106 → 114 cm, L
- RS Stock No.:
- 235-5683
- Mfr. Part No.:
- CCCHJ/002300/NY3
- Manufacturer:
- Skytec
This image is representative of the product range
Subtotal (1 unit)*
MYR904.43
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR904.43 |
*price indicative
- RS Stock No.:
- 235-5683
- Mfr. Part No.:
- CCCHJ/002300/NY3
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | L | |
| Colour | Navy | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605 | |
| Gender | Unisex | |
| Chest Size | 106 → 114 cm | |
| Material | Polyvinyl Chloride | |
| Resistance Features | Chemical Resistant | |
| Closure Type | Zipper, Velcro | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size L | ||
Colour Navy | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605 | ||
Gender Unisex | ||
Chest Size 106 → 114 cm | ||
Material Polyvinyl Chloride | ||
Resistance Features Chemical Resistant | ||
Closure Type Zipper, Velcro | ||
RoHS Status: Exempt
The Alpha Solway Chemsol HG Chemical Jacket with Hood has been specifically developed for food industry hygiene teams to offer an enhanced resistance to animal fats and food oils. The result is a range of highly durable garments that provide long lasting chemical protection.
It is made with soft and flexible fabric
Strong stitched and high frequency welded seams
It has elasticated wrists
