Skytec Navy Reusable Overall, 98 → 106 cm, M
- RS Stock No.:
- 235-5682
- Mfr. Part No.:
- CCCHJ/002300/NY2
- Manufacturer:
- Skytec
This image is representative of the product range
Subtotal (1 unit)*
MYR1,012.37
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,012.37 |
*price indicative
- RS Stock No.:
- 235-5682
- Mfr. Part No.:
- CCCHJ/002300/NY2
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Overall | |
| Hi-Vis | No | |
| Colour | Navy | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605 | |
| Gender | Unisex | |
| Chest Size | 98 → 106 cm | |
| Resistance Features | Chemical Resistant | |
| Material | Polyvinyl Chloride | |
| Closure Type | Zipper, Velcro | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Overall | ||
Hi-Vis No | ||
Colour Navy | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605 | ||
Gender Unisex | ||
Chest Size 98 → 106 cm | ||
Resistance Features Chemical Resistant | ||
Material Polyvinyl Chloride | ||
Closure Type Zipper, Velcro | ||
RoHS Status: Exempt
The Alpha Solway Chemsol HG Chemical Jacket with Hood has been specifically developed for food industry hygiene teams to offer an enhanced resistance to animal fats and food oils. The result is a range of highly durable garments that provide long lasting chemical protection.
It is made with soft and flexible fabric
Strong stitched and high frequency welded seams
It has elasticated wrists
