ISO-TECH IDS6102A-U IDS6000 Series, 100MHz Digital Storage Oscilloscope, 2 Analogue Channels
- RS Stock No.:
- 875-0810
- Manufacturer:
- ISO-TECH
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-0810
- Manufacturer:
- ISO-TECH
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISO-TECH | |
| Bandwidth | 100MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Digital Storage | |
| Interface | USB | |
| Sample Rate Random | 1 (Real Time) Gsps, 25 (Equivalent Time) Gsps | |
| Screen Size | 5.7in | |
| Series | IDS6000 | |
| Record Length | 2M points | |
| Length | 310mm | |
| Display Type | TFT LCD | |
| Digital/Analogue | Digital | |
| Power Source | Mains | |
| Maximum Vertical Sensitivity | 10V/div | |
| Height | 140mm | |
| Minimum Time Base | 1ns/div | |
| Dimensions | 310 x 142 x 140mm | |
| Rise Time | <3.5ns | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Weight | 2.5kg | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 300V ac/dc | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 50s/div | |
| Safety Category | CAT II | |
| Select all | ||
|---|---|---|
Brand ISO-TECH | ||
Bandwidth 100MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Digital Storage | ||
Interface USB | ||
Sample Rate Random 1 (Real Time) Gsps, 25 (Equivalent Time) Gsps | ||
Screen Size 5.7in | ||
Series IDS6000 | ||
Record Length 2M points | ||
Length 310mm | ||
Display Type TFT LCD | ||
Digital/Analogue Digital | ||
Power Source Mains | ||
Maximum Vertical Sensitivity 10V/div | ||
Height 140mm | ||
Minimum Time Base 1ns/div | ||
Dimensions 310 x 142 x 140mm | ||
Rise Time <3.5ns | ||
Minimum Vertical Sensitivity 2mV/div | ||
Weight 2.5kg | ||
Safety Category Level CAT II | ||
Safety Category Voltage 300V ac/dc | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 50s/div | ||
Safety Category CAT II | ||
