Teledyne LeCroy T3DSO3000HD Series, T3DSO3104HD, 1 GHz Bench Digital Oscilloscope, 20 Channels

Subtotal (1 unit)*

MYR44,332.07

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 14 December 2026
  • Plus 1 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR44,332.07

*price indicative

RS Stock No.:
217-291
Distrelec Article No.:
304-27-190
Mfr. Part No.:
T3DSO3104HD PROMO1
Manufacturer:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Product Type

Digital Oscilloscope

Bandwidth

1GHz

Number of Channels

20

Model Number

T3DSO3104HD

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Memory Depth

400Mpts

Interface Type

USB 2.0, Ethernet, USB 3.0

Screen Size

10.1 in

Series

T3DSO3000HD

Depth

317.2mm

Width

149mm

Height

236mm

Standards/Approvals

CAN/CSA C22.2 61010-2-030:2018 (2014/35/EU) EN 61010-1:2010+A1:2019, EN IEC 61010-2-030:2021, UL 61010-1:2012/R:2018-11, UL 61010-2-030:2018 CAN/CSA-C22.2 No. 61010-1:2012/A1:2018-11

Vertical Resolution

12 bit

Display Type

TFT LCD

Power Source

Mains

COO (Country of Origin):
CH

Teledyne LeCroy, T3DSO3104HD PROMO1, T3DSO3000HD Series, Digital Bench Oscilloscope, 4 Analogue Channels, 1 GHz, 10.1" Color Display


Teledyne Test Tools T3DSO3000HD Digital Oscilloscopes are available in bandwidths of 200 MHz, 350 MHz, 500 MHz and 1 GHz, have maximum Record length of 400 Mpts/ch, and display 4 analog channels + 16 digital channels mixed signal analysis Ability as standard on Promo1 configured models. The T3DSO3000HD series employs the latest technology which features a maximum waveform capture rate of up to 200,000 wfm/s in normal mode and 890,000 wfm/s in Sequence mode, 256-level intensity grading display function Plus a color temperature display mode. It also employs an innovative digital trigger system with high sensitivity and low jitter. The trigger system supports multiple powerful triggering modes including serial bus triggering. Tools such as History waveform Recording, Search and Navigate functions, Mask Test, Bode Plot, and Power Analysis come as standard and allow for extended waveform Recordscaptured, stored, and analyzed. An impressive array of measurement and math capabilities, options for a 50 MHz arbitrary waveform generator, as well as serial decoding are also features of the T3DSO3000HD. The large 10.1’’ display capacitive touch screen supports multi-touch gestures, with the addition of user-friendly UI design, can greatly improve the operation efficiency. It also supports mouse control, and remote web control over LAN.

Features and Benefits


  • 12-bit Analog-Digital Converters with sample rate up to 4 GSa/s

  • 4 analog channels

  • MSO - 16 Digital Channel Logic Probe supplied as standard on PROMO1 configured units

  • 10.1” display with 1024x600 resolution

  • Capacitive touch screen, supporting multi-touch gestures, can move or scale the waveform traces quickly by fingertouch movements, which greatly improves the operation efficiency

  • Waveform capture rate up to 200,000 wfm/s (normal mode), and 890,000 wfm/s (sequence mode)

  • Serial bus triggering and decoder, supports protocols I²C, SPI, UART, CAN, LIN, CAN FD, FlexRay, I²S, MILSTD-1553B, SENT, Manchester and ARINC429 as standard

  • Bode Plot & Power Analysis functionality as standard.

  • Optional 50 MHz waveform generator

  • Up to 400 Mpts/ch Record length

  • Built-in web server supports remote control over the LAN port using a web browser. Supports SCPI remote control commands. Supports external mouse and keyboard.

  • Applications


    Automotive industry, Power electronics industry, Education, Telecommunications, Military, Mechatronics, Diagnostics

    FAQ’s

    What probes are available?

    Rogowski Coil Current Probes

    228-8065 is for the T3RC0060-LF

    228-8067 is for the T3RC0120-UM

    195-4336 is for the T3RC0300-UM

    195-4337 is for the T3RC0600-HF

    195-4338 is for the T3RC3000-HF

    195-4339 is for the T3RC3000-LF

    195-4340 is for the T3RC6000-LF

    Current Probes

    240-6603 is for the T3CP100-2

    228-8060 is for the T3CP150-12

    228-8061 is for the T3CP30-100

    228-8062 is for the T3CP30-50

    228-8063 is for the T3CP500-5

    228-8064 is for the T3CP50-50

    Differential Probe

    240-6607 is for the T3LVD20-200

    HV Differential Probes

    240-6604 is for the T3HVD1500-200

    240-6605 is for the T3HVD1500-70

    240-6606 is for the T3HVD7000-100

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy