Teledyne LeCroy T3DSO4000L-HD Series, T3DSO4204L-HD, 2 GHz Bench Oscilloscope, 20 Channels
- RS Stock No.:
- 142-192
- Distrelec Article No.:
- 304-27-389
- Mfr. Part No.:
- T3DSO4204L-HD
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
MYR130,964.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR130,964.71 |
*price indicative
- RS Stock No.:
- 142-192
- Distrelec Article No.:
- 304-27-389
- Mfr. Part No.:
- T3DSO4204L-HD
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope | |
| Bandwidth | 2GHz | |
| Number of Channels | 20 | |
| Model Number | T3DSO4204L-HD | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Signal | |
| Interface Type | USB | |
| Memory Depth | 500Mpts | |
| Series | T3DSO4000L-HD | |
| Standards/Approvals | No | |
| Height | 86mm | |
| Depth | 391mm | |
| Width | 421mm | |
| Minimum Time Base | 0.5ns/div | |
| Rise Time | 230ps | |
| Vertical Resolution | 12 bit | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope | ||
Bandwidth 2GHz | ||
Number of Channels 20 | ||
Model Number T3DSO4204L-HD | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Signal | ||
Interface Type USB | ||
Memory Depth 500Mpts | ||
Series T3DSO4000L-HD | ||
Standards/Approvals No | ||
Height 86mm | ||
Depth 391mm | ||
Width 421mm | ||
Minimum Time Base 0.5ns/div | ||
Rise Time 230ps | ||
Vertical Resolution 12 bit | ||
- COO (Country of Origin):
- CN
The Teledyne LeCroy Low profile oscilloscope features 4 channel models with analogue bandwidth option from 500 MHz to 2 GHz. The low profile form factor combined with 12 bit high resolution ADCs and low noise front end provides an impressive noise performance to cover a wide range of measurement applications.
Low noise floor
12 bit Vertical resolution
New generation of high speed display technology
History waveform Record function
Built in 25 MHz function or arbitrary waveform generator
Related links
- Teledyne LeCroy T3DSO4000L-HD Series 20 Channels
- Teledyne LeCroy T3DSO4000L-HD Series 20 Channels
- Teledyne LeCroy T3DSO4000L-HD Series 24 Channels
- Teledyne LeCroy T3DSO4000L-HD Series 16 Channels
- Teledyne LeCroy T3DSO3000HD Series 20 Channels
- Teledyne LeCroy T3DSO3000HD Series 20 Channels
- Teledyne LeCroy T3DSO3000HD Series 20 Channels
- Teledyne LeCroy T3DSO3000HD Series 20 Channels
