RIGOL Bandwidth Upgrade Oscilloscope Software for Use with DS7000 Series Oscilloscope, Version Bandwidth Upgrade
- RS Stock No.:
- 781-446
- Mfr. Part No.:
- DS7000-BW1T2
- Manufacturer:
- RIGOL
Subtotal (1 unit)*
MYR4,984.87
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,984.87 |
*price indicative
- RS Stock No.:
- 781-446
- Mfr. Part No.:
- DS7000-BW1T2
- Manufacturer:
- RIGOL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Product Type | Oscilloscope Software | |
| For Use With | DS7000 Series Oscilloscope | |
| Software Name | Bandwidth Upgrade | |
| Version | Bandwidth Upgrade | |
| Number of Licences | 1 | |
| Standards/Approvals | UL 61010-2-31:2017 R2 | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Product Type Oscilloscope Software | ||
For Use With DS7000 Series Oscilloscope | ||
Software Name Bandwidth Upgrade | ||
Version Bandwidth Upgrade | ||
Number of Licences 1 | ||
Standards/Approvals UL 61010-2-31:2017 R2 | ||
- COO (Country of Origin):
- CN
Related links
- RIGOL Bandwidth Upgrade Oscilloscope Software for Use with DS7000 Series Oscilloscope, Version Bandwidth Upgrade
- RIGOL Bandwidth Upgrade Oscilloscope Software for Use with MSO5000 Series Oscilloscope, Version Bandwidth Upgrade
- RIGOL Bandwidth Upgrade Oscilloscope Software for Use with HDO1000 Series Oscilloscope, Version Bandwidth Upgrade
- RIGOL Bandwidth Upgrade Oscilloscope Software for Use with Rigol DHO5000 Series Oscilloscope, Version Bandwidth Upgrade
- RIGOL Bandwidth Upgrade Oscilloscope Software for Use with HDO4000 Series Oscilloscope, Version Bandwidth Upgrade
- RIGOL Bandwidth Upgrade Digital Oscilloscope for Use with DS7000 Series Digital Oscilloscope
- RIGOL Bandwidth Upgrade Oscilloscope Software for Use with MSO5000 Series Oscilloscope
- RIGOL Bandwidth Upgrade Software Oscilloscope Software for Use with MHO5000 Series Oscilloscopes, Version Bandwidth
