RIGOL Bandwidth Upgrade Oscilloscope Software for Use with MSO5000 Series Oscilloscope, Version Bandwidth Upgrade

N

Subtotal (1 unit)*

MYR2,912.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,912.20

*price indicative

RS Stock No.:
781-365
Mfr. Part No.:
MSO5000-BW1T2
Manufacturer:
RIGOL
Find similar products by selecting one or more attributes.
Select all

Brand

RIGOL

Product Type

Oscilloscope Software

For Use With

MSO5000 Series Oscilloscope

Software Name

Bandwidth Upgrade

Version

Bandwidth Upgrade

Number of Licences

1

Languages Available

English

Media Included

No

Cable Included

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy