RIGOL Oscilloscope Software for Use with Rigol MSO5000 oscilloscopes

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,272.43

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,272.43

*price indicative

RS Stock No.:
781-356
Mfr. Part No.:
MSO5000-2RL
Manufacturer:
RIGOL
Find similar products by selecting one or more attributes.
Select all

Brand

RIGOL

Product Type

Oscilloscope Software

For Use With

Rigol MSO5000 oscilloscopes

Number of Licences

1

Languages Available

English

Media Included

No

Cable Included

No

Standards/Approvals

LXI

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy