Recently searched

    Sefram GE.3421 Oscilloscope Probe, Voltage Type, 100MHz, x100dB, BNC Connector

    Subtotal (1 unit)**

    MYR1,131.20

    Add to Basket
    Select or type quantity
    12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR1,131.20

    **price indicative

    RS Stock No.:
    230-7453
    Distrelec Article No.:
    301-77-995
    Mfr. Part No.:
    GE.3421
    Manufacturer:
    Sefram
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sefram

    Probe Type

    Voltage

    Attenuation

    x100dB

    Bandwidth

    100MHz

    Maximum Common Mode Input Voltage

    4000V

    Connector Type

    BNC

    Model Number p

    GE.3421

    Related links