Recently searched

    Sefram GE.2521 Oscilloscope Probe, Voltage Type, 250MHz, 1:1, 1:10 , BNC Connector

    Discontinued product
    RS Stock No.:
    230-7451
    Distrelec Article No.:
    301-77-993
    Mfr. Part No.:
    GE.2521
    Manufacturer:
    Sefram
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sefram

    Probe Type

    Voltage

    Attenuation

    1:1, 1:10

    Bandwidth

    250MHz

    Maximum Common Mode Input Voltage

    500V

    Connector Type

    BNC

    Model Number p

    GE.2521