RS PRO RS-LX 112 Oscilloscope Probe, Voltage Type, 25MHz, 1:1, BNC Connector
- RS Stock No.:
- 162-581
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR141.05
FREE delivery for orders over RM 500.00
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR141.05 |
*price indicative
- RS Stock No.:
- 162-581
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Probe Type | Voltage | |
| Attenuation | 1:1 | |
| Bandwidth | 25MHz | |
| Connector Type | BNC | |
| Model Number p | RS-LX 112 | |
| Number of Probes | 1 | |
| Series | RS-LX | |
| Rise Time | 14ns | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Probe Type Voltage | ||
Attenuation 1:1 | ||
Bandwidth 25MHz | ||
Connector Type BNC | ||
Model Number p RS-LX 112 | ||
Number of Probes 1 | ||
Series RS-LX | ||
Rise Time 14ns | ||
- COO (Country of Origin):
- TW
RS PRO Passive Oscilloscope Probes
Introducing the range of RS PRO Oscilloscope Probes, perfect for unlocking the power of precision in a range of applications. Each probe has been designed with versatility and optimal performance in mind, offering a go-to solution for accurate electrical signal measurements for tasks like troubleshooting electronics, conducting detailed signal analysis or testing power systems, ensuring reliable results every time.
Features and Benefits:
This RS PRO Oscilloscope Probe has been engineered for excellence, offering unparalleled accuracy and usability in electrical signal testing applications
The passive probe provides 1:1 attenuation for low frequencies to ensure optimal signal clarity and accurate readings, with 55Vrms CAT II safety rating ensuring reliability in medium-voltage environments and providing peace of mind during critical measurements
In addition to this, it can support signals up to 25 MHz which is suitable for signal integrity verification, academic and research laboratories and field diagnostics and maintenance
The BNC connector not only ensures a secure connection, it also offers universal compatibility and seamless integration with all major oscilloscopes that have a 1MΩ input
The lightweight and compact probe is perfect for fieldwork and lab use, requiring no external power supply or batteries, offering ultimate portability and ease of use
Included is a 16-piece complete measurement toolkit that equips the user for any testing scenario for optimum flexibility and efficiency
The passive probe provides 1:1 attenuation for low frequencies to ensure optimal signal clarity and accurate readings, with 55Vrms CAT II safety rating ensuring reliability in medium-voltage environments and providing peace of mind during critical measurements
In addition to this, it can support signals up to 25 MHz which is suitable for signal integrity verification, academic and research laboratories and field diagnostics and maintenance
The BNC connector not only ensures a secure connection, it also offers universal compatibility and seamless integration with all major oscilloscopes that have a 1MΩ input
The lightweight and compact probe is perfect for fieldwork and lab use, requiring no external power supply or batteries, offering ultimate portability and ease of use
Included is a 16-piece complete measurement toolkit that equips the user for any testing scenario for optimum flexibility and efficiency
Applications:
Oscilloscope probes are critical accessories for connecting oscilloscopes to a circuit by transferring electrical signals and to enable the measurement of signals for analysis. Available in various different types like passive or active probes, as well as high-voltage probes that are designed for safe measurements in demanding applications, selecting the right probe is essential to ensure optimal accuracy and bandwidth during measurement. Suitable for power supply testing, RF signal analysis, circuit debugging and much more, oscilloscope probes are incredibly versatile and known for their durability and performance across a wide range of industries and applications.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO RS-LX 212 Oscilloscope Probe 150MHz BNC Connector
- RS PRO RS-LX 312 Oscilloscope Probe 150MHz BNC Connector
- Keysight Technologies N287XA Series N2870A Oscilloscope Probe 35MHz BNC Connector
- Rohde & Schwarz RT-ZP Series RT-ZP1X Oscilloscope Probe 38MHz BNC Connector
- Rohde & Schwarz RT-ZS Oscilloscope Probe 1GHz BNC Connector
- RS PRO Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP006D Oscilloscope Probe 500MHz BNC Connector
- RS PRO Oscilloscope Probe 150MHz BNC Connector

