Rohde & Schwarz RT-ZP Series RT-ZP1X Oscilloscope Probe, Voltage Type, 38MHz, 1:1, BNC Connector

Subtotal (1 unit)*

MYR3,240.28

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
  • Plus 2 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,240.28

*price indicative

RS Stock No.:
280-2786
Mfr. Part No.:
RT-ZP1X
Manufacturer:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Probe Type

Voltage

Attenuation

1:1

Bandwidth

38MHz

Connector Type

BNC

Model Number p

RT-ZP1X

Series

RT-ZP

COO (Country of Origin):
DE
The Rohde & Schwarz passive probes that provide a bandwidth up to 38 MHz and attenuation factors of 1:1.

Spring loaded probe tip 2.5 mm

Related links