Toshiba TLP2160(F) AC Input Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 896-2509
- Mfr. Part No.:
- TLP2160(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR22.43
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 21 September 2026
- Plus 348 unit(s) shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 8 | MYR11.215 | MYR22.43 |
| 10 - 18 | MYR11.02 | MYR22.04 |
| 20 + | MYR10.81 | MYR21.62 |
*price indicative
- RS Stock No.:
- 896-2509
- Mfr. Part No.:
- TLP2160(F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | AC | |
| Typical Rise Time | 15ns | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 2500Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 125°C | |
| Typical Fall Time | 15ns | |
| Standards/Approvals | cUL, UL1577, EN60747-5-5 (VDE Option V4) | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type AC | ||
Typical Rise Time 15ns | ||
Maximum Input Current 25mA | ||
Isolation Voltage 2500Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 125°C | ||
Typical Fall Time 15ns | ||
Standards/Approvals cUL, UL1577, EN60747-5-5 (VDE Option V4) | ||
Series TLP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photocoupler, Transistor Output, Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP2160(F) AC Input Optocoupler 8-Pin SOIC
- Toshiba TLP701H(F) AC Input Optocoupler 6-Pin SDIP
- onsemi AC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom AC/DC Input Optocoupler 8-Pin SOIC
- onsemi MOCD208R2M AC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-061L-000E AC/DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0201-500E AC Input Optocoupler 8-Pin Tubular
- Isocom AC Input 2-Channel Optocoupler 8-Pin DIP
