Toshiba TLP2160(F) AC Input Optocoupler, Surface, 8-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

MYR21.26

Add to Basket
Select or type quantity
In Stock
  • Plus 272 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
2 - 8MYR10.63MYR21.26
10 - 18MYR10.31MYR20.62
20 +MYR9.99MYR19.98

*price indicative

RS Stock No.:
799-5273
Mfr. Part No.:
TLP2160(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Optocoupler

Mount Type

Surface

Output Type

Transistor

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Input Current Type

AC

Typical Rise Time

15ns

Maximum Input Current

25mA

Isolation Voltage

2500Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Typical Fall Time

15ns

Standards/Approvals

UL1577, EN60747-5-5 (VDE Option V4), cUL

Series

TLP

Automotive Standard

No

COO (Country of Origin):
JP

Photocoupler, Transistor Output, Toshiba


Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy