Toshiba Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 885-1269
- Mfr. Part No.:
- TLP352F(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR46.06
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | MYR9.212 | MYR46.06 | - |
| 15 - 20 | MYR9.016 | MYR45.08 | 2% |
| 25 + | MYR8.744 | MYR43.72 | 5% |
*price indicative
- RS Stock No.:
- 885-1269
- Mfr. Part No.:
- TLP352F(F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Typical Rise Time | 15ns | |
| Maximum Input Current | 3mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | cUL, UL, CSA, VDE, CQC | |
| Typical Fall Time | 8ns | |
| Series | TLP 352F | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Typical Rise Time 15ns | ||
Maximum Input Current 3mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals cUL, UL, CSA, VDE, CQC | ||
Typical Fall Time 8ns | ||
Series TLP 352F | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Toshiba TLP352 is a Photocoupler in a DIP8 package that consists of a GaAℓ as infrared light-emitting diode (LED) optically coupled to an integrated high-gain, high-speed photodetector IC chip. It provides guaranteed performance and specifications at temperatures up to 125
Buffer logic type
Output peak current:
±2.5 A (max)
Operating temperature: -40 to 125
Supply current: 3.0 mA (max)
Supply voltage: 15 to 30 V
Threshold input current: 5 mA (max)
Propagation delay time: 200 ns (max)
Common-mode transient immunity:
±20 kV/
μs (min)
(9) Isolation voltage: 3750 Vrms (min)
Related links
- Toshiba Optocoupler 8-Pin DIP
- Toshiba TLP351HF(F) Optocoupler 8-Pin DIP
- Toshiba TLP250HF(F) Optocoupler 8-Pin DIP
- Toshiba TLP351H(F) Optocoupler 8-Pin DIP
- Toshiba TLP2962(F) Optocoupler 8-Pin DIP
- Toshiba TLP352(F) Optocoupler 8-Pin DIP
- Toshiba TLP2962F(F) Optocoupler 8-Pin DIP
- Toshiba TLP358HF(F) Optocoupler 8-Pin DIP
